
RMA300 | |
|---|---|
DigiKey Part Number | 2330-RMA300-ND |
Manufacturer | |
Manufacturer Product Number | RMA300 |
Description | ENCODER,ABSOLUTE MULTITURN,HOLLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 32768 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RMA300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | - | |
Pulses per Revolution | 32768 | |
Voltage - Supply | 18V ~ 30V | |
Actuator Type | Cable Pull | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | Right Angle | |
Termination Style | Screw Terminal | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71,183.85000 | ₹71,183.85 |
| 5 | ₹63,054.30600 | ₹3,15,271.53 |
| 10 | ₹60,156.31500 | ₹6,01,563.15 |