
SA4304 | |
|---|---|
DigiKey Part Number | 2330-SA4304-ND |
Manufacturer | |
Manufacturer Product Number | SA4304 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s 8mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA4304 Models |
Category | Flow Sensor Type Gas, Liquid |
Manufacturer ifm efector, inc. | Voltage - Input 18V ~ 30V |
Packaging Box | Port Size 8mm |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 0.04 ~ 3 m/s, 2 ~ 100 m/s | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,747.33000 | ₹41,747.33 |