
SA4310 | |
|---|---|
DigiKey Part Number | 2330-SA4310-ND |
Manufacturer | |
Manufacturer Product Number | SA4310 |
Description | SENSOR FLOW AIR/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air, Liquid Flow Sensor 8mm Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA4310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | 8mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,166.67000 | ₹42,166.67 |