
SA5014 | |
|---|---|
DigiKey Part Number | 2330-SA5014-ND |
Manufacturer | |
Manufacturer Product Number | SA5014 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor M18 x 1.5 Polybutylene Terephthalate (PBT), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA5014 Models |
Category | Voltage - Input 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size M18 x 1.5 |
Packaging Box | Switch Function/Rating 4mA ~ 20mA |
Part Status Active | Material - Body Polybutylene Terephthalate (PBT), Stainless Steel |
Flow Sensor Type Gas, Liquid | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,798.43000 | ₹47,798.43 |
| 5 | ₹42,175.27600 | ₹2,10,876.38 |
| 10 | ₹40,147.94300 | ₹4,01,479.43 |