
SDL100 | |
|---|---|
DigiKey Part Number | 2330-SDL100-ND |
Manufacturer | |
Manufacturer Product Number | SDL100 |
Description | SENSOR FLOW AIR/GAS 100 ML /MIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 100 mL/min |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 100 mL/min | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 7.4V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,25,208.41000 | ₹5,25,208.41 |