
SF5300 | |
|---|---|
DigiKey Part Number | 2330-SF5300-ND |
Manufacturer | |
Manufacturer Product Number | SF5300 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.3 ~ 30 m/s, 20 ~ 300 m/s M18 x 1.5 Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SF5300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.3 ~ 30 m/s, 20 ~ 300 m/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | - | |
Port Size | M18 x 1.5 | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | 0°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,256.35000 | ₹40,256.35 |