
SI5002 | |
|---|---|
DigiKey Part Number | 2330-SI5002-ND |
Manufacturer | |
Manufacturer Product Number | SI5002 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor M18 x 1.5 Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SI5002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 36V | |
Port Size | M18 x 1.5 | |
Switch Function/Rating | PNP | |
Material - Body | Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56,212.59000 | ₹56,212.59 |
| 5 | ₹49,690.87600 | ₹2,48,454.38 |
| 10 | ₹47,352.65200 | ₹4,73,526.52 |