
SM8120 | |
|---|---|
DigiKey Part Number | 2330-SM8120-ND |
Manufacturer | |
Manufacturer Product Number | SM8120 |
Description | SENSOR FLOW LIQ 0.2~150 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.2 ~ 150L/min Male - 1" (25.4mm) G Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM8120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.2 ~ 150L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male - 1" (25.4mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92,891.53000 | ₹92,891.53 |
| 5 | ₹82,487.50200 | ₹4,12,437.51 |
| 10 | ₹78,801.43600 | ₹7,88,014.36 |