
SU2030 | |
|---|---|
DigiKey Part Number | 2330-SU2030-ND |
Manufacturer | |
Manufacturer Product Number | SU2030 |
Description | SENSOR FLOW LIQ 5 ~ 1000 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 1000L/min Female, 2" (50.8mm) G Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU2030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 5 ~ 1000L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | Female, 2" (50.8mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77,433.84000 | ₹77,433.84 |