
SU2631 | |
|---|---|
DigiKey Part Number | 2330-SU2631-ND |
Manufacturer | |
Manufacturer Product Number | SU2631 |
Description | SENSOR FLOW LIQ 5 ~ 1000 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 1000L/min Male, 2" (50.8mm) NPT Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU2631 Models |
Category | Voltage - Input 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Male, 2" (50.8mm) NPT |
Packaging Box | Switch Function/Rating 4mA ~ 20mA |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 5 ~ 1000L/min | Operating Temperature -20°C ~ 65°C |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73,562.89000 | ₹73,562.89 |
| 5 | ₹65,180.99800 | ₹3,25,904.99 |
| 10 | ₹62,195.13200 | ₹6,21,951.32 |