
SU9030 | |
|---|---|
DigiKey Part Number | 2330-SU9030-ND |
Manufacturer | |
Manufacturer Product Number | SU9030 |
Description | SENSOR FLOW LIQ 1 ~ 275 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 275L/min Male - 1 1/4" (31.75mm) G Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU9030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1 ~ 275L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | Male - 1 1/4" (31.75mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69,764.63000 | ₹69,764.63 |
| 5 | ₹61,758.27600 | ₹3,08,791.38 |
| 10 | ₹58,899.51600 | ₹5,88,995.16 |