Liquid Flow Sensor 5 ~ 100 LPM Female, 3/4" (19.05mm) BSPP Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV7200

DigiKey Part Number
2330-SV7200-ND
Manufacturer
Manufacturer Product Number
SV7200
Description
SENSOR FLOW LIQ 5 ~ 100 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 5 ~ 100 LPM Female, 3/4" (19.05mm) BSPP Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SV7200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
5 ~ 100 LPM
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
Female, 3/4" (19.05mm) BSPP
Switch Function/Rating
4mA ~ 20mA, Pulse
Material - Body
Stainless Steel
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹40,815.47000₹40,815.47
Manufacturers Standard Package