Temperature Sensor Analog, Local -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2437

DigiKey Part Number
2330-TA2437-ND
Manufacturer
Manufacturer Product Number
TA2437
Description
TEMPERATURE TRANSMITTER; 1 X PT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TA2437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
18V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-25°C ~ 80°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹23,063.54000₹23,063.54
Manufacturers Standard Package