Temperature Sensor Analog, Digital -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2313

DigiKey Part Number
2330-TN2313-ND
Manufacturer
Manufacturer Product Number
TN2313
Description
TEMPERATURE SENSOR, 2XPNP/NPN/AN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Digital -50°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TN2313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Digital
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current and Voltage
Voltage - Supply
18V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Test Condition
25°C
Operating Temperature
-25°C ~ 80°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹36,761.88000₹36,761.88
Manufacturers Standard Package