
UGT302 | |
|---|---|
DigiKey Part Number | 2330-UGT302-ND |
Manufacturer | |
Manufacturer Product Number | UGT302 |
Description | ULTRASONIC SENSOR M18X1 L98.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | UGT302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 300kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | 16° | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,498.65000 | ₹48,498.65 |
| 5 | ₹42,819.34000 | ₹2,14,096.70 |
| 10 | ₹40,776.42300 | ₹4,07,764.23 |