
UGT593 | |
|---|---|
DigiKey Part Number | 2330-UGT593-ND |
Manufacturer | |
Manufacturer Product Number | UGT593 |
Description | ULTRASONIC SENSOR, SR800 MM, M18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 230kHz |
Datasheet | Datasheet |
EDA/CAD Models | UGT593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 230kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | 15° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,934.71000 | ₹24,934.71 |
| 5 | ₹21,912.50200 | ₹1,09,562.51 |
| 10 | ₹20,806.38400 | ₹2,08,063.84 |