New at DigiKey
Ultrasonic Sensor 75kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIT504

DigiKey Part Number
2330-UIT504-ND
Manufacturer
Manufacturer Product Number
UIT504
Description
ULTRASONIC DIFFUSE REFLECTION SE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 75kHz
Datasheet
 Datasheet
EDA/CAD Models
UIT504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter
Frequency
75kHz
Voltage - Rated
10 V ~ 30 V
Beam Angle
15°
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹55,652.54000₹55,652.54
5₹49,191.77200₹2,45,958.86
10₹46,874.98100₹4,68,749.81
Manufacturers Standard Package