Vibration Sensor Analog Chassis Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNB001

DigiKey Part Number
2330-VNB001-ND
Manufacturer
Manufacturer Product Number
VNB001
Description
VIBRATION SENSOR; ANALOGUE; TOTA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Chassis Mount Connector
Datasheet
 Datasheet
EDA/CAD Models
VNB001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
2Hz ~ 1kHz
Sensitivity
-
Output Type
Analog
Power - Rated
-
Operating Temperature
-30°C ~ 60°C
Features
-
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹58,613.99000₹58,613.99
Manufacturers Standard Package