
VSM101 | |
|---|---|
DigiKey Part Number | 2330-VSM101-ND |
Manufacturer | |
Manufacturer Product Number | VSM101 |
Description | VIBRATION SENSOR,ACCELEROMETER,3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Chassis Mount Cable/Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VSM101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | 0Hz ~ 4.5kHz | |
Sensitivity | 100mV/g | |
Output Type | - | |
Power - Rated | 13V, 4mA / 15V, 6A | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Cable/Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61,269.80000 | ₹61,269.80 |