
VVB020 | |
|---|---|
DigiKey Part Number | 2330-VVB020-ND |
Manufacturer | |
Manufacturer Product Number | VVB020 |
Description | VIBRATION&TEMPERATURE SENSOR,PRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | VVB020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 2Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 18V ~ 30V / 50mA | |
Operating Temperature | -30°C ~ 80°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,127.07000 | ₹46,127.07 |