
EB_FR01-S4-250-UFL1R-1700 | |
|---|---|
DigiKey Part Number | 2115-EB_FR01-S4-250-UFL1R-1700-ND |
Manufacturer | |
Manufacturer Product Number | EB_FR01-S4-250-UFL1R-1700 |
Description | EB_CUBE MXTEND 1P 1700 MHZ UFL |
Customer Reference | |
Detailed Description | FR01-S4-250 CUBE mXTEND™ Antenna 1.71GHz ~ 2.69GHz Evaluation Board |
Category | Frequency 1.71GHz ~ 2.69GHz |
Manufacturer Ignion | Contents Board(s) |
Series | Utilized IC / Part FR01-S4-250 |
Packaging Box | RF Frequency 1.71GHz ~ 2.69GHz |
Part Status Obsolete | Function Antenna |
Type Antenna | Base Product Number |