NN01-047 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ignion
In Stock: 66,658
Unit Price: ₹201.28000
Datasheet
RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NN01-047

DigiKey Part Number
2115-NN01-047-ND
Manufacturer
Manufacturer Product Number
NN01-047
Description
TVNOW - 047
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
584MHz, 1.6725GHz
Frequency Range
470MHz ~ 698MHz, 1.67GHz ~ 1.675GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.189" (4.80mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes