NN01-055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ignion
In Stock: 66,658
Unit Price: ₹201.28000
Datasheet
RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
FracFM Series

NN01-055

DigiKey Part Number
2115-NN01-055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NN01-055
Description
FRACFM - 055
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
93MHz
Frequency Range
78MHz ~ 108MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes