CAT5 PUR-001FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6 PVC-025FT

DigiKey Part Number
4903-CAT6PVC-025FT-ND
Manufacturer
Manufacturer Product Number
CAT6 PVC-025FT
Description
CAT6 PATCHCORD PVC JKT RJ-45 25F
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Purple
Features
Flex Rated
Style
Cat6, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,874.80000₹16,874.80
10₹14,345.08700₹1,43,450.87
25₹13,448.12120₹3,36,203.03
50₹13,046.99860₹6,52,349.93
Manufacturers Standard Package