
CF890-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-05-ND 4903-CF890-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-05 |
Description | IGUPUR 5C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20940 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 5 | ₹243.03000 | ₹1,215.15 |
| 10 | ₹231.47400 | ₹2,314.74 |
| 25 | ₹216.97440 | ₹5,424.36 |
| 50 | ₹206.50020 | ₹10,325.01 |
| 100 | ₹196.48270 | ₹19,648.27 |
| 250 | ₹183.85972 | ₹45,964.93 |
| 500 | ₹174.76288 | ₹87,381.44 |
| 1,000 | ₹166.03416 | ₹1,66,034.16 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹111.85022 | ₹1,11,850.22 |
| 2,000 | ₹106.24043 | ₹2,12,480.86 |
| 3,000 | ₹103.06372 | ₹3,09,191.16 |
| 5,000 | ₹99.16780 | ₹4,95,839.00 |
| 7,000 | ₹96.68048 | ₹6,76,763.36 |