
IK-TR-911-RED | |
---|---|
DigiKey Part Number | 3081-IK-TR-911-RED-ND |
Manufacturer | |
Manufacturer Product Number | IK-TR-911-RED |
Description | FULL TRAVEL, TP, USB HUB, RED BL |
Customer Reference | |
Detailed Description | Black USB 88 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iKey, Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 88 | |
Interface | USB | |
Features | Sealed, Touchpad, USB HUB | |
Color | Black | |
Size / Dimension | 11.910" L x 7.660" W x 1.230" H (302.51mm x 194.56mm x 31.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35,052.30000 | ₹35,052.30 |