
SB-87-TP-USB | |
---|---|
DigiKey Part Number | 3081-SB-87-TP-USB-ND |
Manufacturer | |
Manufacturer Product Number | SB-87-TP-USB |
Description | SKINNYBOARD, 87-KEY, SLIM CASE, |
Customer Reference | |
Detailed Description | Black USB 87 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iKey, Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 87 | |
Interface | USB | |
Features | IP65, Sealed, Touch Pad, USB HUB | |
Color | Black | |
Size / Dimension | 11.660" L x 7.570" W x 0.830" H (296.16mm x 192.28mm x 21.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30,970.26000 | ₹30,970.26 |