


ILCX19-BG2F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-BG2F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-BG2F10-25.000MHZCT-ND - Cut Tape (CT) 2780-ILCX19-BG2F10-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX19-BG2F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹51.15900 | ₹511.59 |
| 25 | ₹48.34480 | ₹1,208.62 |
| 50 | ₹46.35080 | ₹2,317.54 |
| 100 | ₹44.43110 | ₹4,443.11 |
| 250 | ₹42.01572 | ₹10,503.93 |
| 500 | ₹40.27686 | ₹20,138.43 |
| 1,000 | ₹38.61069 | ₹38,610.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.11082 | ₹1,08,332.46 |
| 6,000 | ₹34.61844 | ₹2,07,710.64 |
| 9,000 | ₹33.77485 | ₹3,03,973.65 |
| 15,000 | ₹32.74158 | ₹4,91,123.70 |
| 21,000 | ₹32.07866 | ₹6,73,651.86 |