
ISM95-3251AH-10.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-3251AH-10.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-3251AH-10.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-3251AH-10.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-3251AH-10.000MHZ |
Description | OSC XO 10MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹124.49600 | ₹1,244.96 |
| 25 | ₹117.71240 | ₹2,942.81 |
| 50 | ₹112.84820 | ₹5,642.41 |
| 100 | ₹108.17960 | ₹10,817.96 |
| 250 | ₹102.30332 | ₹25,575.83 |
| 500 | ₹98.07454 | ₹49,037.27 |
| 1,000 | ₹94.02095 | ₹94,020.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹87.94336 | ₹2,63,830.08 |
| 6,000 | ₹84.31609 | ₹5,05,896.54 |
| 9,000 | ₹82.26574 | ₹7,40,391.66 |