
ISM97-3251AH-30.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-30.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-30.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-30.000MHZ |
Description | OSC XO 30MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹92.16100 | ₹921.61 |
| 25 | ₹87.14760 | ₹2,178.69 |
| 50 | ₹83.55060 | ₹4,177.53 |
| 100 | ₹80.09340 | ₹8,009.34 |
| 250 | ₹75.74532 | ₹18,936.33 |
| 500 | ₹72.61240 | ₹36,306.20 |