PEB MOSFET Power Module (Half-Bridge) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEB8024

DigiKey Part Number
3497-PEB8024-ND
Manufacturer
Manufacturer Product Number
PEB8024
Description
SIC HALF-BRIDGE MODULE 800V 24A
Customer Reference
Detailed Description
PEB MOSFET Power Module (Half-Bridge) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Imperix
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
MOSFET Power Module (Half-Bridge)
Embedded
-
Primary Attributes
24A, 800V, Embedded Measurements, Onboard Protections
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Imperix Ltd.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.