
IF-D96F | |
|---|---|
DigiKey Part Number | FB142-ND |
Manufacturer | |
Manufacturer Product Number | IF-D96F |
Description | FIBER OPTIC RECEIVER 5MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5Mbps -40dBm 4.5V ~ 15V 14.5 mA |
Datasheet | Datasheet |
EDA/CAD Models | IF-D96F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 15V | |
Power - Minimum Receivable | -40dBm | |
Current - Supply | 14.5 mA | |
Applications | General Purpose | |
Base Product Number |




