
CY8C4025LQES413XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQES413XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQES413XQLA1 |
Description | PSOC4 - GENERAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | ₹560.55829 | ₹27,46,735.62 |