1EDI05I12AHXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 21
Unit Price: ₹139.78000
Datasheet
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI05I12AHXUMA1

DigiKey Part Number
1EDI05I12AHXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1EDI05I12AHXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-59
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
EDA/CAD Models
1EDI05I12AHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,000In Stock
Ships from Rochester Electronics, LLC