
1EDI3028EVALBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-1EDI3028EVALBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 1EDI3028EVALBOARDTOBO1 |
Description | EiceDRIVER 1EDI3025AS, 1EDI3026 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1EDI3028AS EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | 1EDI3028AS | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,598.52000 | ₹14,598.52 |