
2EDF7175FXUMA2 | |
|---|---|
DigiKey Part Number | 448-2EDF7175FXUMA2TR-ND - Tape & Reel (TR) 448-2EDF7175FXUMA2CT-ND - Cut Tape (CT) 448-2EDF7175FXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7175FXUMA2 |
Description | IC GATE DRVR HALF-BRIDG DSO16 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7175FXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 10 | ₹188.42200 | ₹1,884.22 |
| 25 | ₹172.17040 | ₹4,304.26 |
| 100 | ₹154.26940 | ₹15,426.94 |
| 250 | ₹145.73544 | ₹36,433.86 |
| 500 | ₹140.58786 | ₹70,293.93 |
| 1,000 | ₹136.35162 | ₹1,36,351.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹131.87944 | ₹3,29,698.60 |
| 5,000 | ₹129.18450 | ₹6,45,922.50 |