
2EDN7534GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7534GXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7534GXTMA1CT-ND - Cut Tape (CT) 448-2EDN7534GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7534GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WDFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-WSON-8-1 |
EDA/CAD Models | 2EDN7534GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 20 V | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | PG-WSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹60.01200 | ₹600.12 |
| 25 | ₹54.04800 | ₹1,351.20 |
| 100 | ₹47.42240 | ₹4,742.24 |
| 250 | ₹44.27080 | ₹11,067.70 |
| 500 | ₹42.36982 | ₹21,184.91 |
| 1,000 | ₹40.80429 | ₹40,804.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹38.45553 | ₹1,53,822.12 |
| 8,000 | ₹37.58273 | ₹3,00,661.84 |
| 12,000 | ₹37.14573 | ₹4,45,748.76 |
| 20,000 | ₹36.66156 | ₹7,33,231.20 |







