
88Q2221MB2-NYA2A0G1 | |
|---|---|
DigiKey Part Number | 448-88Q2221MB2-NYA2A0G1-ND |
Manufacturer | |
Manufacturer Product Number | 88Q2221MB2-NYA2A0G1 |
Description | 88Q2221MB2-NYA2A0G1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet, IEEE 802.3, PHY |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Infineon Technologies | Data Rate 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Grade Automotive |
Protocol Ethernet, IEEE 802.3, PHY | Qualification AEC-Q100 |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹878.74000 | ₹878.74 |
| 10 | ₹683.33300 | ₹6,833.33 |
| 25 | ₹634.55920 | ₹15,863.98 |
| 100 | ₹580.94020 | ₹58,094.02 |
| 250 | ₹555.38484 | ₹1,38,846.21 |
| 500 | ₹539.97932 | ₹2,69,989.66 |
| 1,000 | ₹527.30230 | ₹5,27,302.30 |

