
98-0119PBF | |
|---|---|
DigiKey Part Number | 98-0119PBF-ND |
Manufacturer | |
Manufacturer Product Number | 98-0119PBF |
Description | IC GATE DRVR HALF-BRIDGE 16DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 16-DIP (0.300", 7.62mm), 14 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-PDIP |
Voltage - Supply 3.3V ~ 20V | Base Product Number |