
ADM6992FX-AB-T-1 | |
|---|---|
DigiKey Part Number | ADM6992FX-AB-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM6992FX-AB-T-1 |
Description | IC ETHERNET CONVERTER OAM 128PIN |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY Interface PG-FQFP-128-1 |
Datasheet | Datasheet |
Category | Standards 10/100 Base-FX/T/TX PHY |
Manufacturer Infineon Technologies | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature 0°C ~ 115°C |
Part Status Obsolete | Package / Case 128-BFQFP |
DigiKey Programmable Not Verified | Supplier Device Package PG-FQFP-128-1 |
Protocol Ethernet | Base Product Number |
Function Switch |