PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

AIKB30N65DF5ATMA1

DigiKey Part Number
448-AIKB30N65DF5ATMA1TR-ND - Tape & Reel (TR)
448-AIKB30N65DF5ATMA1CT-ND - Cut Tape (CT)
448-AIKB30N65DF5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIKB30N65DF5ATMA1
Description
IGBT TRENCH FS 650V 55A TO263-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 55 A 188 W Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
AIKB30N65DF5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
55 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
188 W
Switching Energy
330µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
70 nC
Td (on/off) @ 25°C
25ns/188ns
Test Condition
400V, 15A, 23Ohm, 15V
Reverse Recovery Time (trr)
67 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,683
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹385.13000₹385.13
10₹292.04300₹2,920.43
25₹268.74040₹6,718.51
100₹243.14760₹24,314.76
250₹230.93696₹57,734.24
500₹223.57866₹1,11,789.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹194.03001₹1,94,030.01
Manufacturers Standard Package