
AUIRF4905L | |
|---|---|
DigiKey Part Number | 2156-AUIRF4905L-448-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF4905L |
Description | AUIRF4905 - 20V-150V P-CHANNEL A |
Customer Reference | |
Detailed Description | P-Channel 55 V 42A (Tc) 200W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | ₹230.15200 | ₹26,467.48 |

