Parametric Equivalent
Similar

BAR 63-02V E6327 | |
|---|---|
DigiKey Part Number | BAR63-02VE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 63-02V E6327 |
Description | RF DIODE PIN 50V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SC79-2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6302VH6327XTSA1 | Infineon Technologies | 2,988 | BAR6302VH6327XTSA1CT-ND | ₹17.71000 | Parametric Equivalent |
| SMPA1302-079LF | Skyworks Solutions Inc. | 342 | 863-1689-1-ND | ₹484.57000 | Similar |

