
BAS28WE6327BTSA1 | |
|---|---|
DigiKey Part Number | BAS28WE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS28WE6327BTSA1 |
Description | DIODE ARR GP 80V 200MA SOT343-3D |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 200mA (DC) Surface Mount SC-82A, SOT-343 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-82A, SOT-343 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT343-3D |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |