BAT 60B E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹24.42000
Datasheet
Diode 10 V 3A Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT 60B E6433

DigiKey Part Number
BAT60BE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT 60B E6433
Description
DIODE SCHOTTKY 10V 3A PGSOD3233D
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 8 V
Capacitance @ Vr, F
30pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types