
BAT 62-09S E6327 | |
|---|---|
DigiKey Part Number | BAT62-09SE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT 62-09S E6327 |
Description | DIODE SCHOTTKY 40V 100MW SOT363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.21010 | ₹54,630.30 |
| 6,000 | ₹16.71524 | ₹1,00,291.44 |
| 9,000 | ₹15.95344 | ₹1,43,580.96 |
| 15,000 | ₹15.09750 | ₹2,26,462.50 |
| 21,000 | ₹14.59075 | ₹3,06,405.75 |
| 30,000 | ₹14.19922 | ₹4,25,976.60 |