Similar

BAT6202LE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAT6202LE6327XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6202LE6327XTMA1 |
Description | DIODE SCHOTTKY 40V 100MW TSLP21 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 40V 20 mA 100 mW PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹11.90917 | ₹1,78,637.55 |
| 30,000 | ₹11.07752 | ₹3,32,325.60 |
| 45,000 | ₹10.76298 | ₹4,84,334.10 |
