PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6302VH6327XTSA1

DigiKey Part Number
BAT6302VH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6302VH6327XTSA1CT-ND - Cut Tape (CT)
BAT6302VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6302VH6327XTSA1
Description
RF DIODE SCHOTTKY 3V 100MW SC79
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 100 mA 100 mW PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAT6302VH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Current - Max
100 mA
Capacitance @ Vr, F
0.85pF @ 0.2V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,168
Check for Additional Incoming Stock
Last Time Buy Date: 15/03/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.88000₹54.88
10₹33.99200₹339.92
100₹21.71400₹2,171.40
500₹16.42224₹8,211.12
1,000₹14.71468₹14,714.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.54240₹37,627.20
6,000₹11.44770₹68,686.20
9,000₹10.88963₹98,006.67
15,000₹10.26260₹1,53,939.00
21,000₹9.89122₹2,07,715.62
30,000₹9.53027₹2,85,908.10
75,000₹9.11756₹6,83,817.00
Manufacturers Standard Package