
BB914E6327HTSA1 | |
---|---|
DigiKey Part Number | 448-BB914E6327HTSA1TR-ND - Tape & Reel (TR) 448-BB914E6327HTSA1CT-ND - Cut Tape (CT) 448-BB914E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB914E6327HTSA1 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BB914E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 19.75pF @ 8V, 1MHz | |
Capacitance Ratio | 2.42 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.91000 | ₹55.91 |
10 | ₹34.34200 | ₹343.42 |
100 | ₹21.94540 | ₹2,194.54 |
500 | ₹16.60326 | ₹8,301.63 |
1,000 | ₹14.87904 | ₹14,879.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.68568 | ₹38,057.04 |
6,000 | ₹11.57998 | ₹69,479.88 |
9,000 | ₹11.01658 | ₹99,149.22 |
15,000 | ₹10.38347 | ₹1,55,752.05 |
21,000 | ₹10.00844 | ₹2,10,177.24 |
30,000 | ₹9.64403 | ₹2,89,320.90 |
75,000 | ₹9.24006 | ₹6,93,004.50 |