
BBY 51-02W E6327 | |
|---|---|
DigiKey Part Number | BBY51-02WE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY 51-02W E6327 |
Description | DIODE VARACTOR 7V SINGLE SCD-80 |
Customer Reference | |
Detailed Description | Varactors Single 7 V Surface Mount SCD-80 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 7 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 3.7pF @ 4V, 1MHz | Package / Case SC-80 |
Capacitance Ratio 2.2 | Supplier Device Package SCD-80 |
Capacitance Ratio Condition C1/C4 | Base Product Number |